RVFM 12V DC to 230V AC Inverter 1000W

Brand
RVFM
Order Code
85-1956

Discontinued


A regulated 12V DC-to-AC inverter to power 230V AC equipment up to 1000W from a suitable 12V car or lorry battery. Due to its high performance (>90%), the inverter generates very little heat. The high stability of the output frequency makes it suitable to power sensitive devices. The output is a modified sine wave so it is suitable for powering domestic appliances such as videos, portable TVs etc.

It is important to ensure that the power rating of the appliance is less than the continuous power of the inverter.

Input connection is via Crocodile clips. Output is via two standard UK 13A mains sockets.


  • DC to AC Inverter
  • 1000W Output Power
  • 10 to 15V DC Input Voltage
  • 230V AC Output Voltage
  • 5% Output Voltage Regulation
  • Modified Sine Wave Output Waveform
  • 50 / 60Hz Output Frequency
  • 90% Efficiency
  • Crocodile Clips Input Connector
  • Soft Start
  • Air Convection Cooling
  • Output Short-circuit Protection
  • Input Polarity Protection (Fuse)
  • High DC Input Voltage Protection
  • Battery Low Alarm
  • Battery Low Shutdown
  • Overload and Over Temperature Protection
  • Suitable for Powering Domestic Appliances such as Videos, Portable TVs
Number of Outputs 2
Power Rating 1000W
Battery Low Alarm
Dimensions 320 x 210 x 85mm
Maximum Input Volage 230V AC

Questions

*Question functionality currently disabled
Question by: Product code: 85-1956

Q. Sir Can we connect 150 Watts solar panel 1 no and which produce 10 - 15 amps current directly to the inverter? For 1 no solar panel can i get 3000 watts output in this inverters? Please confirm. Thanks & Regards N Senthil Kumar

A. Hi Senthil. Thank you for your question. The best we can offer is this kit: 23-7614.


Trustpilot