RVFM 1.6mm Heat Shrink 2:1 Yellow 25m Reel

RVFM 1.6mm Heat Shrink 2:1 Yellow 25m Reel

Brand
RVFM
Order Code
03-0362

Discontinued


Yellow flame retardant heat shrinkable sleeving with 2:1 shrink ratio.
  • Supplied diameter 1.6mm
  • Shrink diameter 0.8mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m
  • UL224 and VW-1 approved
Shrinkage Ratio 2:1
Length 25m
Colour Yellow
Shrunk Diameter 0.8mm
Unshrunk Diameter 1.6mm

Trustpilot