Rutland Performance Polo Shirt - L (46in)

DEWALT Brand: DEWALT

The DEWALT Rutland Performance Polo Shirt keeps you dry by wicking moisture away from the skin. Made from 100% polyester fabric that is fast drying. The design incorporates the DEWALT logo, button front and reflective sleeve detail.

Colour: Black/Grey

1 x DEWALT Rutland Performance Polo Shirt - L (46in)

Description Image Product Buy Pricing (Ex VAT) Size Type
DEWALT Rutland Performance Polo Shirt - L (46in)
DEWALT Rutland Performance Polo Shirt - L (46in)
Standard range
Order code: 95-4400
MPN: RUTLAND L

Despatched within 4 working days - 20 in stock
1+ £13.06
Price per unit Ex VAT
L Shirt
DEWALT Rutland Performance Polo Shirt - M (42in)
DEWALT Rutland Performance Polo Shirt - M (42in)
Standard range
Order code: 95-4401
MPN: RUTLAND M

Despatched within 4 working days - 15 in stock
1+ £13.06
Price per unit Ex VAT
M Shirt
DEWALT Rutland Performance Polo Shirt - XL (48in)
DEWALT Rutland Performance Polo Shirt - XL (48in)
Standard range
Order code: 95-4402
MPN: RUTLAND XL

Despatched within 4 working days - 20 in stock
1+ £13.06
Price per unit Ex VAT
XL Shirt
DEWALT Rutland Performance Polo Shirt - XXL (52in)
DEWALT Rutland Performance Polo Shirt - XXL (52in)
Standard range
Order code: 95-4403
MPN: RUTLAND XXL

Despatched within 4 working days - 100 in stock
1+ £13.06
Price per unit Ex VAT
XXL Shirt

Trustpilot