Ruthe 3020059119 Plasterers hammer 2000g 190mm 1 piece

MPN
3020059119
Brand
Ruthe
EAN-13
4016671030020
Order Code
20-0610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £17.74 £15.08
10+ £14.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Ruthe 3020059119 Plasterers Hammer is a specialised hand tool designed for professional plastering applications, weighing 2000 grams with a handle length of 190 millimetres. This durable hammer is part of Ruthe's range of precision-engineered handheld tools, specifically crafted for tasks that require both power and finesse in plastering work. It features a robust construction, allowing efficient force transmission for chipping and smoothing surfaces, making it ideal for engineers and craftsmen involved in plastering, masonry, or refurbishment projects. The hammer's ergonomic design ensures comfortable use over extended periods, minimising fatigue while maintaining control for detailed work.
Type Drywall Hammer
Weight 2000g
Handle Material Wood
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot