Ruthe 3020030119 Club hammer 2000 g 300 mm DIN 6475 1 pc

MPN
3020030119
Brand
Ruthe
EAN-13
4016671027426
Order Code
20-0609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £15.65 £13.30
10+ £12.59
50+ £12.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Ruthe 3020030119 is a precision-engineered club hammer, designed for robust use in various engineering and construction applications. This handheld tool weighs 2000 grams and features a 300 mm handle, adhering to the DIN 6475 standard, which ensures high safety and performance standards. The club hammer is specifically tailored for heavy-duty tasks such as masonry work, demolition, driving stakes, and other applications where controlled, forceful impact is required. Its balanced weight distribution and durable construction make it an optimal choice for engineers and technicians needing reliable and consistent performance in demanding environments. With these characteristics, the Ruthe club hammer remains a trusted tool in both professional and industrial settings.
Type Club Hammers
Weight 2000g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot