Ruthe 3020010119 Ball-peen hammer 2000 g 400 mm DIN 1041

MPN
3020010119
Brand
Ruthe
EAN-13
4016671027389
Order Code
20-0608
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Ruthe 3020010119 is a precision-engineered ball-peen hammer conforming to the DIN 1041 standard, featuring a robust weight of 2000 grams and a total length of 400 millimetres. This hand tool is designed for consistent performance in metalworking applications, such as striking punches and chisels, shaping metal, and peening. Its balanced construction optimises the transfer of force, making it an essential tool for engineers and technicians requiring durability and reliability in high-impact tasks. This hammer is particularly suited for tasks involving detailed and demanding metalwork, where controlled impact is crucial.
Type Ball Pein Hammer
Weight 2000g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot