Ruthe 3015059119 Plasterers hammer 1500g 187mm 1pc

MPN
3015059119
Brand
Ruthe
EAN-13
4016671030013
Order Code
20-0607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £14.03 £11.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Ruthe 3015059119 is a robust plasterer's hammer specifically designed for precision and durability in plastering applications. With a substantial weight of 1500 grams, this hammer allows for effective force impact, ensuring efficient material manipulation. Its length measures 187 mm, offering optimal control and balance for the user. Engineered for both professional and construction environments, this handheld tool is a vital component in tasks involving the shaping and application of plaster and other similar materials. The performance and build quality of the Ruthe 3015059119 make it a reliable choice for tradespeople requiring dependable hand tools in their daily operations.
Type Drywall Hammer
Weight 1500g
Handle Material Wood
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot