Ruthe 3015030119 Club hammer 1500g 280mm DIN 6475

MPN
3015030119
Brand
Ruthe
EAN-13
4016671027419
Order Code
20-0606
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ruthe 3015030119 is a robust club hammer designed for demanding tasks, weighing 1500 grams and measuring 280 millimetres in length. This hand tool conforms to the DIN 6475 standard, ensuring high-quality manufacturing and reliable performance in a variety of professional settings. The club hammer is well-suited for driving chisels and punches, as well as for light demolition work where precision and control are required. Engineered for durability, the Ruthe club hammer is an essential tool for construction and engineering projects that demand accuracy and efficiency.
Type Club Hammers
Weight 1500g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot