Ruthe 3015028119 Club hammer 1500 g 280 mm DIN 6475

MPN
3015028119
Brand
Ruthe
EAN-13
4016671028614
Order Code
20-0605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.28
50+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ruthe 3015028119 is a club hammer designed for rugged durability and precision, conforming to the DIN 6475 standard. Weighing 1500 grams, it features a robust 280 mm handle, making it suitable for a variety of professional applications where controlled force is required. This hand tool is typically employed in engineering tasks involving masonry work, metalworking, and other demanding environments that necessitate the delivery of powerful blows with minimal rebound. Its construction ensures reliability and longevity, making it an essential tool for engineers and technicians seeking dependable performance in challenging tasks.
Type Club Hammers
Weight 1500g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot