Ruthe 3012528119 Club hammer 1250g 260mm DIN 6475 1pc

MPN
3012528119
Brand
Ruthe
EAN-13
4016671028607
Order Code
20-0597
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £16.37 £13.91
10+ £13.08
50+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Ruthe 3012528119 is a robust club hammer designed to meet technical specifications for professional use, conforming to DIN 6475 standards. This hand tool features a weight of 1250 grams, providing significant impact force while maintaining user control and comfort during operation. The hammer comes with a total length of 260 mm, making it ideal for applications that require precision in confined spaces. Engineered for tasks such as driving chisels, fitting parts, and general construction work, it offers durability and performance reliability in various industrial settings. The Ruthe club hammer is supplied as a single piece unit, suitable for both professionals and serious DIY enthusiasts who require a dependable hammering solution.
Type Club Hammers
Weight 1.24kg(2.75lb)
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot