Ruthe 3010059119 plasterers hammer 1000 g 175 mm

MPN
3010059119
Brand
Ruthe
EAN-13
4016671029994
Order Code
20-0595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.05
10+ £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Ruthe 3010059119 is a plasterer's hammer designed for precision in construction and plastering tasks. This handheld tool features a total weight of 1000 grams, providing optimal balance and striking force, while its 175 mm length ensures ease of handling and manoeuvrability in confined spaces. Crafted for durability and reliability, this hammer is particularly suited for professional applications where toughness and control are essential, such as in plaster removal, tile installation, and precise finishing work. It is an indispensable hand tool for engineers and tradespeople engaged in structural maintenance and decorative plasterwork, ensuring efficient and precise application in various building contexts.
Type Drywall Hammer
Weight 1000g
Handle Material Wood
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot