Ruthe 3010030119 Club hammer 1000 g 260 mm DIN 6475 1 pc

MPN
3010030119
Brand
Ruthe
EAN-13
4016671027396
Order Code
20-0593
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.55
10+ £7.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Ruthe 3010030119 is a robust club hammer designed for demanding engineering and construction tasks. This handheld tool adheres to DIN 6475 standards, ensuring high quality and durability. Weighing 1000 grams and measuring 260 millimetres in length, this hammer is well-suited for tasks requiring heavy impact, such as driving chisels or striking masonry nails. Its design facilitates precision and control, making it an essential tool in both professional and industrial applications. This club hammer is crafted to meet the needs of engineers who require reliable and efficient hand tools for various construction and maintenance operations.
Type Club Hammers
Weight 1000g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot