Ruthe 3010028119 Club hammer 1000 g 260 mm DIN 6475 1 pc

MPN
3010028119
Brand
Ruthe
EAN-13
4016671028591
Order Code
20-0591
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £14.99 £12.74
10+ £11.98
50+ £11.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Ruthe 3010028119 Club Hammer is a precisely engineered tool designed for demanding manual tasks. This handheld tool is crafted to meet the specifications of DIN 6475, ensuring reliable quality and performance. Weighing precisely 1000 grams and measuring 260 millimetres in length, it is well-suited for tasks requiring both precision and power, such as masonry work, stone chiselling, and metalworking. Its robust construction provides durability and efficiency, making it an essential tool for professionals in construction and engineering fields. With its focus on ergonomic design and material resilience, the Ruthe 3010028119 Club Hammer effectively facilitates heavy-duty applications.
Type Club Hammers
Weight 1000g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot