Ruthe 3010010119 Ball-peen hammer 1000 g 360 mm DIN 1041

MPN
3010010119
Brand
Ruthe
EAN-13
4016671027365
Order Code
20-0589
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.60
10+ £12.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ruthe 3010010119 presents a robust ball-peen hammer meticulously crafted to meet the specifications outlined in DIN 1041. This tool features a head weight of 1000 grams, making it ideally suited for both metalworking and general engineering applications. Designed with a total length of 360 millimetres, it offers balanced handling and precise control during use. The ball-peen hammer is particularly effective for tasks involving the shaping and peening of metal, including riveting, bending, and striking chisels. Its durable construction ensures reliable performance and longevity in demanding environments.
Type Ball Pein Hammer
Weight 1000g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot