Ruthe 3009060119 Soft face hammer 1500 g 1 pc

MPN
3009060119
Brand
Ruthe
EAN-13
4016671028782
Order Code
20-0587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.20
10+ £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Ruthe 3009060119 soft face hammer is a robust handheld tool designed for precision applications, providing a mass of 1500 grams in a balanced form. This hammer features a soft face, which is specifically engineered to deliver controlled impact without marring or damaging delicate surfaces, making it ideal for assembly work, setting joints, or working with materials such as soft metals and sensitive alloys. The durable construction ensures reliability and longevity in both industrial and workshop settings, meeting the standards expected by professionals in fine engineering and carpentry. With its ergonomic design, the Ruthe soft face hammer minimises user fatigue during extended use, providing a dependable solution for tasks requiring careful manipulation of materials.
Type Soft face hammer
Weight 1500g
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot