Ruthe 3007560119 Soft face hammer 1000 g 1 pc s Durable and effective tool

MPN
3007560119
Brand
Ruthe
EAN-13
4016671028775
Order Code
20-0583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £8.05 £6.84
10+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Ruthe Soft Face Hammer, part number 3007560119, is a robust and effective hand tool designed for precision and durability in various engineering applications. Weighing 1000 grams, this hammer combines a reliable structure with a soft striking surface, reducing the risk of marring or damaging sensitive materials. It is particularly well-suited for delicate assembly tasks, metalwork where surface preservation is critical, and scenarios requiring controlled force to avoid leaving marks or dents. This tool's design ensures consistent performance in diverse conditions, making it an invaluable asset in both professional and industrial settings.
Type Soft face hammer
Weight 1000g
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot