Ruthe 3005010119 Ball-peen hammer 500g 320mm Steel head Wood handle Durable

MPN
3005010119
Brand
Ruthe
EAN-13
4016671027341
Order Code
20-0568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £9.58 £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Ruthe 3005010119 is a meticulously crafted ball-peen hammer designed for precision and durability in a variety of engineering tasks. The hammer features a 500-gram steel head, offering the optimal balance for shaping metal and peening rivets, whilst its 320-millimetre length ensures user comfort and control during use. The handle is constructed from robust wood, providing a comfortable and secure grip, essential for sustained applications in metalwork and fabrication environments. Commonly employed in settings requiring metal shaping, the Ruthe ball-peen hammer supports tasks such as rivet driving and metal smithing, making it a versatile addition to any professional's toolkit.
Type Ball Pein Hammer
Weight 500g
Handle Material Wood
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot