Ruthe 3003017119 Ball-peen hammer 300 g 300 mm DIN 1041 1 pc

MPN
3003017119
Brand
Ruthe
EAN-13
4016671028409
Order Code
20-0567
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.77
50+ £8.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Ruthe 3003017119 is a ball-peen hammer designed in accordance with DIN 1041, featuring a head weight of 300 grams and a total length of 300 millimetres. As a reliable tool in the realm of hand tools, it is particularly suited for applications requiring controlled impact and shaping, such as metalworking, riveting, and forming. Engineers often utilise this type of hammer when precision is required in tasks like peening and striking chisels, where its design and balance offer enhanced control and durability.
Type Ball Pein Hammer
Weight 300g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot