Rutenbeck 50010102 Relay Power-on relay for Phoneline Accessories

MPN
50010102
Brand
Rutenbeck
EAN-13
4043921051030
Order Code
17-5358
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £46.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rutenbeck 50010102, also known as 2297035 - Rutenbeck 50010102, is designed to function as a power-on relay for phoneline accessories. This relay is engineered to provide dependable switching capabilities, ensuring seamless integration with communication systems requiring reliable phoneline accessory support. It features a robust design that enhances its longevity and operational efficiency in both residential and commercial settings. Typical engineering applications include telecommunications and data centres, where it ensures stable power management and efficient control of phoneline-dependent equipment. Its compatibility with existing infrastructure makes it a versatile choice for engineers looking to optimise communication system performance.
Switching Current 8A
Depth 65mm
Dimensions (W x H x D) 80 x 36 x 65 mm
Height 36mm
Product Type Power-on relay
Switching Voltage 230V
Type Power-on relay
Weight 0
Width 80mm

Reviews

Be the first to submit a review

Trustpilot