Rutenbeck 221006 MB 10 mounting bracket LSA Plus connectors 1 piece

MPN
221006
Brand
Rutenbeck
EAN-13
4043921008768
Order Code
17-5355
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Rutenbeck 221006, designated as the MB 10 mounting bracket, is a precision-engineered component designed for the secure installation of LSA Plus connectors. This product, also identified by the alternate description 2294488, is designed to facilitate reliable connections in telecommunications and data networking environments where structured cabling systems are utilised. The mounting bracket provides a stable platform, ensuring optimal alignment and efficient signal transmission, which is essential for maintaining the integrity of data connections. Commonly employed in network infrastructure installations, this mounting bracket is ideal for use in both commercial and industrial settings where high standards of performance and durability are required.
Type MB 10
Dimensions (L x W) 104 mm x 222 mm
Content 1
Length 104mm
Product Type LSA bracket
Width 222mm

Reviews

Be the first to submit a review

Trustpilot