Rutenbeck 13900310 Module Cat.6A RJ45 25/10G Keystone E-DAT Modules 1 pc

MPN
13900310
Brand
Rutenbeck
EAN-13
4043921665770
Order Code
17-5352
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Rutenbeck 13900310 is that features the Cat.6A RJ45 Keystone E-DAT Module, designed for high-performance network connections. This module supports data transmission speeds up to 10 Gigabits per second, making it suitable for both current and future data-intensive applications. Engineered for reliability, it ensures secure and stable connectivity, which is essential in environments requiring rapid data transfer such as data centres, enterprise networks, and telecommunication infrastructure. The compact Keystone form factor facilitates easy integration into structured cabling systems, supporting versatile deployment in varied engineering applications. Identified as an alternate description 2602665, this module exemplifies robust design and precision manufacturing standards.
Type RJ45 CAT 6a
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Multicolour
LAN Category Cat 6a
Product Type RJ45 module
Weight 0

Reviews

Be the first to submit a review

Trustpilot