Rutenbeck 13010130 Network outlet Surface-mount Pure white CAT 3

MPN
13010130
Brand
Rutenbeck
EAN-13
4043921039496
Order Code
17-5346
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Rutenbeck 13010130, also known as product 2297525, is a network outlet designed for surface mounting and comes in a pure white finish. As a Category 3 outlet, it is engineered to support voice and data communications, making it suitable for telecommunication applications and infrastructure where data rates up to 16 Mbps are required. This robust outlet is ideal for integration into existing wiring systems in office buildings or homes, providing a reliable connection point for telecommunications equipment. Its design allows for easy installation and maintenance, ensuring consistent performance in professional environments.
Type Network Outlet
Mounting Type PCB
Number of Positions/ Contacts 8P8C
Colour Pure white
Length 26mm
Product Type Network outlet
Similar RAL 9010
Specification CAT 3
Switch type component Insert
Switch type function Network junction box
Weight 0
Width 65mm

Reviews

Be the first to submit a review

Trustpilot