Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rustins STNF4000 Strypit Paint & Varnish Stripper New Formulation 4 Litre

Rustins STNF4000 Strypit Paint & Varnish Stripper New Formulation 4 Litre

Order Code:  

84-2814

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: STNF4000  Copy to clipboard EAN-13: 5015332510597
  • Country of Origin:
 Report an error

Discontinued

This 4L tin of paint and varnish stripper from Rustins is a non-caustic dichloromethane-free gel suitable for removing multiple coats of paints and varnishes applied to wood, metal, glass, stone and masonry surfaces. New formula works best when applied liberally and allowed to penetrate after two applications. The gel consistency allows effective use on vertical surfaces.


  • New formula!
  • Size: 4L
  • Manufacturer's part STNF4000
Type Stripper
Finish N/A
Size 4000ml
Colour N/A

Reviews


Be the first to submit a review