Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rustins FINR125 Finish Reviver 125ml

Rustins FINR125 Finish Reviver 125ml

Order Code:  

84-2769

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: FINR125  Copy to clipboard EAN-13: 5015332453009
  • Country of Origin:
 Report an error

Discontinued

This 125ml bottle of finish reviver from Rustins is ideal if the original finish has lost its lustre or has fine surface scratches, as the Finish Reviver will restore its gloss and remove minor surface defects.


  • Brings life to dull finishes!
  • Size: 125ml
  • Manufacturer's part FINR125
Type Finish reviver
Finish Gloss
Size 125ml
Colour N/A

Reviews


Be the first to submit a review