Rustins ASAP1000 ASAP Paint White 1 Litre

MPN
ASAP1000
Brand
Rustins
EAN-13
5015332001538
Order Code
97-0569
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Rustins Quick-Drying All Surface All Purpose (ASAP) Paint is a water-based paint that dries to a satin finish. It resists flaking or peeling because of its flexible capabilities.

ASAP has a low odour and does not require any priming. It is suitable for use on wood, metal, plastic, galvanised steel, uPVC, lead, glass, tiles, plaster, MDF, masonry and melamine.

This Rustins ASAP Paint has the following specification:

Colour: White.
Size: 1 Litre.


Type Paint
Dispensing Method Tin
Volume 1L
Colour White

Reviews

Be the first to submit a review

Trustpilot