RUKO 33189105 HSS Bi-Metal Reciprocating Saw Blade - Pack Of 5

Image Representative of Range

RUKO 33189105 HSS Bi-Metal Reciprocating Saw Blade - Pack Of 5

MPN
33289105
Brand
RUKO
EAN-13
4007140075864
Order Code
60-7696
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HSS bi-metal reciprocating saw blades for AEG/Atlas Copco, Black & Decker, Bosch, Flex, Hitachi, Metabo, Milford, Rems & Roller, Rockwell, Ryobi, Skil, Rotenberger and other reciprocating saws.


  • Number of teeth per inch: 10 to 14
  • Saw blade length: 300mm
  • Specification: Highly flexible
  • For steel, non-ferrous heavy metals, asbestos cement, chipboard, from 5 to 12mm
  • Shaped sections up to 230mm and pre-cast concrete slabs
  • Supplied in packs of 5
  • RUKO type 331 89105
Type Highly flexible · For steel, non-ferrous heavy metals, asbestos cement, chipboard, from 5 -12 mm · Shaped sections up to 230 mm and precast concrete slabs.
Blade Length 300mm
Blade Material HSS-BiM
Shank Type Standard
Tooth Pitch 10 to 14tpi

Reviews

Be the first to submit a review

Trustpilot