RUKO 33189065 HSS Bi-Metal Reciprocating Saw Blade - Pack Of 5

Image Representative of Range

RUKO 33189065 HSS Bi-Metal Reciprocating Saw Blade - Pack Of 5

MPN
33189065
Brand
RUKO
EAN-13
4007140059635
Order Code
60-8587
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HSS bi-metal reciprocating saw blades for AEG/Atlas Copco, Black & Decker, Bosch, Flex, Hitachi, Metabo, Milford, Rems & Roller, Rockwell, Ryobi, Skil, Rotenberger and other reciprocating saws.


  • Number of teeth per inch: 24
  • Saw blade length: 150mm
  • Specification: Highly flexible
  • For steel
  • Non-ferrous heavy metals from 1 to 3mm
  • Shaped sections up to 100mm
  • Supplied in packs of 5
  • RUKO type 331 89065
Type Highly flexible · For steel · Non-ferrous heavy metals from 1 - 3 mm · Shaped sections up to 100 mm.
Blade Length 150mm
Blade Material HSS-BiM
Shank Type Standard
Shape sections up to 100mm
Tooth Pitch 24tpi

Reviews

Be the first to submit a review

Trustpilot