RUKO 33189015 HSS Bi-Metal Reciprocating Saw Blade - Pack Of 5

Image Representative of Range

RUKO 33189015 HSS Bi-Metal Reciprocating Saw Blade - Pack Of 5

MPN
33289015
Brand
RUKO
EAN-13
4007140059666
Order Code
60-8590
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

HSS bi-metal reciprocating saw blades for AEG/Atlas Copco, Black & Decker, Bosch, Flex, Hitachi, Metabo, Milford, Rems & Roller, Rockwell, Ryobi, Skil, Rotenberger and other reciprocating saws.


  • Number of teeth per inch: 10
  • Saw blade length: 150mm
  • Specification: Highly flexible
  • For steel, non-ferrous heavy metals, asbestos cement, chipboard, from 5 to 12mm, profile material up to 100mm
  • Supplied in packs of 5
  • RUKO type 331 89015
Type Highly flexible · For steel, non-ferrous heavy metals, asbestos cement, chipboard, from 5 -12 mm · Profile material up to 100 mm.
Blade Length 150mm
Blade Material HSS-BiM
Shank Type Standard
Tooth Pitch 10tpi

Reviews

Be the first to submit a review

Trustpilot