RUKO 259215RO Twist Drill Bit Set 25-Piece DIN 338 Triangular Shank

MPN
259215RO
Brand
RUKO
EAN-13
4007140386120
Order Code
06-5121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £231.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RUKO 259215RO is a 25-piece HSS-G twist drill bit set with a DIN 338 triangular shank, ideal for precision machining tasks. Manufactured by RUKO, these metal drill bits excel in drilling steel and sheet metal. Typical applications include metalworking and various machining projects.
Type Twist drill bit set
Diameter Various
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material HSS-G
Misc Attribute Ø 1.0 mm to 13.0 mm x 0.5 mm increasing
Tip Angle 118°
Tool Holder Triangular shank
Weight 1200g

Reviews

Be the first to submit a review

Trustpilot