RUKO 259214RO HSS-G Twist Drill Bit Set 19-Piece DIN 338 Triangular Shank

MPN
259214RO
Brand
RUKO
EAN-13
4007140386113
Order Code
06-5119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £163.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RUKO 259214RO is a 19-piece twist drill bit set designed for precision machining tasks. Featuring a DIN 338 standard triangular shank, these high-speed steel drill bits are ideal for drilling through metal and sheet metal. This set is essential for both professional machinists and DIY enthusiasts requiring versatility and reliability.
Type Twist drill bit set
Diameter Various
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material HSS-G
Misc Attribute Ø 1.0 mm to 10.0 mm x 0.5 mm increasing
Tip Angle 118°
Tool Holder Triangular shank
Weight 650g

Reviews

Be the first to submit a review

Trustpilot