RUKO 259130E Twist Drill Bit HSSE-Co 5 13mm FLOWSTEP® Tip 151mm

MPN
259130E
Brand
RUKO
EAN-13
4007140386533
Order Code
06-5117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £40.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The RUKO 259130E is a metal twist drill bit with a 13 mm diameter and 151 mm total length, designed to DIN 338 standards. It features a triangular shank for improved grip during machining applications. Ideal for drilling through steel and sheet metal, it's a reliable choice for various machining tools and environments.
Type Metal twist drill bit
Diameter 13mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot