RUKO 259120E Metal Twist Drill Bit 12mm FLOWSTEP® Triangular Shank

MPN
259120E
Brand
RUKO
EAN-13
4007140386519
Order Code
06-5113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £41.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RUKO metal twist drill bit, item 259120E, has a diameter of 12 mm and a total length of 151 mm, featuring a triangular shank for enhanced grip. Conforming to DIN 338 standards, it is ideal for precise machining and drilling into steel and sheet metal. This high-speed steel bit is commonly used in machinery and construction for efficient, accurate drilling tasks.
Type Metal twist drill bit
Diameter 12mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot