RUKO 259115E Twist Drill Bit 11.50mm HSSE-Co 5 DIN 338 Triangular Shank

MPN
259115E
Brand
RUKO
EAN-13
4007140386502
Order Code
06-5111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £39.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The RUKO 259115E metal twist drill bit has an 11.50 mm diameter with a total length of 142 mm, featuring a triangular shank. Made to DIN 338 standards, this drill bit is ideal for machining tasks like working with steel and sheet metal. It is designed to deliver efficient drilling performance in various metalworking applications.
Type Wood twist drill bit
Diameter 11.50mm
Cutting Length 94mm
Overall Length 142mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot