RUKO 259110E Twist Drill Bit 11mm HSSE-Co 5 FLOWSTEP® Tip 142mm DIN 338

MPN
259110E
Brand
RUKO
EAN-13
4007140386496
Order Code
06-5109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £37.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO 259110E metal twist drill bit is designed for precision machining and made from high-speed steel. Its 11 mm diameter and 142 mm total length make it ideal for drilling through sheet metal and other materials. The bit features a triangular shank for improved grip in standard drill chucks.
Type Wood twist drill bit
Diameter 11mm
Cutting Length 94mm
Overall Length 142mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot