RUKO 259090E HSSE-Co 5 Metal Twist Drill Bit 9mm 125mm FLOWSTEP® Tip

MPN
259090E
Brand
RUKO
EAN-13
4007140386441
Order Code
06-5101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RUKO 259090E metal twist drill bit is a high-quality machining tool designed for precision drilling. This 9 mm steel drill bit features a 125 mm total length and a triangular shank, adhering to DIN 338 standards. It is ideal for drilling into sheet metal and other materials, suitable for both professional and DIY applications.
Type Metal twist drill bit
Diameter 9mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot