RUKO 259080E Twist Drill Bit HSSE-Co 5 8mm DIN 338 Triangular Shank

MPN
259080E
Brand
RUKO
EAN-13
2050008227938
Order Code
06-5097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £20.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ruko metal twist drill bit measures 8 mm in diameter and 117 mm in total length with a triangular shank, conforming to DIN 338 standards. Manufactured by Ruko, this high-speed steel bit is designed for precision drilling in metal and sheet metal applications. Ideal for machining tasks, it offers reliability and efficiency for professionals and DIY enthusiasts alike.
Type Metal twist drill bit
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot