RUKO 259075E Metal Twist Drill Bit 7.50mm HSSE-Co 5 Triangular Shank

MPN
259075E
Brand
RUKO
EAN-13
2050008228003
Order Code
06-5095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RUKO 259075E metal twist drill bit has a 7.50 mm diameter with a total length of 109 mm. Featuring a DIN 338 design with a triangular shank, it is ideal for machining applications, especially in steel and sheet metal. This precision tool is perfect for drilling tasks where reliability and accuracy are paramount.
Type Metal twist drill bit
Diameter 7.50mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot