RUKO 259055E HSSE-Co 5 Twist Drill Bit 5.50mm DIN 338 Triangular

MPN
259055E
Brand
RUKO
EAN-13
2050008227921
Order Code
06-5085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The RUKO Metal Twist Drill Bit 259055E is a 5.50 mm diameter tool with a total length of 93 mm, featuring a triangular shank. Manufactured to DIN 338 standards, it is designed for precision drilling in metal, steel, and sheet metal applications. This high-quality drilling bit is ideal for use in a range of machining and construction tasks.
Type Metal twist drill bit
Diameter 5.50mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot