RUKO 259050E HSSE-Co 5 Metal Twist Drill Bit 5mm DIN 338 1pc

MPN
259050E
Brand
RUKO
EAN-13
4007140386182
Order Code
06-5083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

RUKO's 259050E metal twist drill bit boasts a 5 mm diameter and a total length of 86 mm. Designed with a triangular shank, it adheres to the DIN 338 standard, making it an ideal choice for machining tasks. This robust tool is perfect for drilling into steel and sheet metal.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot