RUKO 259045E HSSE-Co 5 Metal Twist Drill Bit 4.50mm Triangular Shank

MPN
259045E
Brand
RUKO
EAN-13
2050008228034
Order Code
06-5079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Ruko metal twist drill bit, model 259045E, is 4.50 mm in diameter with a total length of 80 mm and features a triangular shank. Manufactured following DIN 338 standards, this durable drill bit is ideal for machining steel and sheet metal. It is suitable for various applications requiring precise and efficient drilling in metal materials.
Type Metal twist drill bit
Diameter 4.50mm
Cutting Length 47mm
Overall Length 80mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot