RUKO 259042E Metal Twist Drill Bit 4.20mm FLOWSTEP® Tip Precise Drilling

MPN
259042E
Brand
RUKO
EAN-13
2050008227907
Order Code
06-5077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Ruko, the 259042E is a metal twist drill bit with a 4.20 mm diameter and a total length of 75 mm. It features a triangular shank for improved grip during machining tasks. Ideal for drilling through steel and sheet metal, this tool is perfect for precise and reliable machining applications.
Type Metal twist drill bit
Diameter 4.20mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot