RUKO 259040E Metal Twist Drill Bit 4mm HSSE-Co 5 For Precise Drilling

MPN
259040E
Brand
RUKO
EAN-13
2050008227952
Order Code
06-5075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Ruko metal twist drill bit, model 259040E, features a triangular shank and measures 4 mm in diameter with a total length of 75 mm. Manufactured to DIN 338 standards, it is suited for drilling in metal and sheet metal. This precision tool is ideal for a variety of machining applications.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot