RUKO 259035E Metal Twist Drill Bit 3.5mm 70mm DIN 338 Triangular Shank

MPN
259035E
Brand
RUKO
EAN-13
2050008228010
Order Code
06-5073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

RUKO's metal twist drill bit, model 259035E, features a 3.50 mm diameter with a total length of 70 mm, and adheres to DIN 338 standards. Its triangular shank ensures stability and precision during machining tasks. It is ideal for drilling through steel and sheet metal applications.
Type Metal twist drill bit
Diameter 3.50mm
Cutting Length 39mm
Overall Length 70mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot