RUKO 259033E Twist Drill Bit 3.30mm 65mm FLOWSTEP® Smooth Drilling

MPN
259033E
Brand
RUKO
EAN-13
2050008227945
Order Code
06-5071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RUKO 259033E metal twist drill bit is 3.30 mm in diameter and has a total length of 65 mm, featuring a DIN 338 cylinder shank. Designed for machining applications, it is ideal for drilling into steel and sheet metal. This high-quality tool is suitable for both professional and DIY projects.
Type Metal twist drill bit
Diameter 3.30mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot