RUKO 259025E Metal Twist Drill Bit 2.50mm FLOWSTEP® Tip 57mm Length

MPN
259025E
Brand
RUKO
EAN-13
2050008227983
Order Code
06-5067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The RUKO 259025E is a high-quality metal twist drill bit with a diameter of 2.50 mm and a total length of 57 mm, designed according to DIN 338 standards. It features a cylindrical shank, making it ideal for precise drilling in metal and sheet metal applications. This robust drill bit is a versatile choice for various machining tasks.
Type Metal twist drill bit
Diameter 2.50mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot