RUKO 259020E Metal Twist Drill Bit 2mm HSSE-Co 5 FLOWSTEP® Tip

MPN
259020E
Brand
RUKO
EAN-13
2050008227969
Order Code
06-5065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The RUKO 259020E metal twist drill bit has a 2 mm diameter and a total length of 49 mm, adhering to DIN 338 standards. Designed for precise machining, it features a cylinder shank for stability. It's ideal for drilling into sheet metal and steel materials.
Type Metal twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot