RUKO 250050T Metal Twist Drill Bit 5mm HSS-G Precise Ground 86mm Length

MPN
250050T
Brand
RUKO
EAN-13
4007140068156
Order Code
06-5053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Ruko 250050T twist drill bit is a high-speed steel tool designed for machining metal with precision. Its 5 mm diameter and 86 mm total length make it suitable for drilling through sheet metal and steel. Ideal for industrial applications, this bit is a robust choice for sds plus machines.
Type Metal twist drill bit
Diameter 5mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot