RUKO 234080E CNC Tap M8x1.25 Right Hand DIN 371 HSSE-Co 5 for Steel

Image Representative of Range

RUKO 234080E CNC Tap M8x1.25 Right Hand DIN 371 HSSE-Co 5 for Steel

MPN
234080E
Brand
RUKO
EAN-13
4007140058850
Order Code
06-5017
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The RUKO 234080E is a high-performance CNC tap manufactured by RUKO, featuring a metric M8 x 1.25 thread with a 1.25 mm pitch for right-hand cutting. Made from HSSE-Co 5 material with a 35° RSP design, it is ideal for precision machining and threading applications. This tap is typically used in professional and industrial settings for creating precise threads in various materials.
Type CNC tap
Thread Size M8 x 1.25
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 1.25mm
Length 90.0mm
Material HSSE-Co 5
Tap hole size 6.80mm
Thread handedness Right hand cutting
Thread Length 13mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot