RUKO 233120E CNC Tap M12 x 1.75 HSSE-Co 5 High-Performance Steel

Image Representative of Range

RUKO 233120E CNC Tap M12 x 1.75 HSSE-Co 5 High-Performance Steel

MPN
233120E
Brand
RUKO
EAN-13
4007140058744
Order Code
06-5007
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £14.90 £12.66
10+ £11.90
50+ £11.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ruko 233120E CNC tap is a high-speed steel, cobalt-enhanced tool designed for precision threading. Featuring a right-hand cutting design and a 35-degree angle, it is ideal for creating metric threads of size M12 x 1.75 mm. This machining tool is typically used in CNC applications for efficient and accurate tapping tasks.
Type CNC tap
Thread Size M12 x 1.75
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 1.75mm
Length 110.0mm
Material HSSE-Co 5
Tap hole size 10.20mm
Thread handedness Right hand cutting
Thread Length 18mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot