RUKO 232100 CNC Tap M10 x 1.50mm HSS Right Hand Cutting DIN 371

Image Representative of Range

RUKO 232100 CNC Tap M10 x 1.50mm HSS Right Hand Cutting DIN 371

MPN
232100
Brand
RUKO
EAN-13
4007140024374
Order Code
06-4998
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £14.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Ruko manufactures the RUKO 232100 CNC tap, a high-speed steel machining tool designed for metric M10 x 1.50 threading. This right-hand cutting tap, shaped as Type B, is suitable for creating internal threads in metals and other materials using CNC machines. It is commonly used in precision engineering and industrial applications for reliable and efficient tapping.
Type CNC tap
Thread Size M10 x 1.50
DIN Standard DIN 371
End cut shape Shape B
Gradient 1.50mm
Length 100.0mm
Material HSS
Tap hole size 8.50mm
Thread handedness Right hand cutting
Thread Length 20mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot